EMM22DRFS

Heilind Number:SULEMM22DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRFS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM22DRFS. This high-performance female connector features two rows for secure connectivity, with a side hole mount type and through-hole termination method for easy installation. Engineered with contact material in Phosphor Bronze and gold plating, it ensures optimal conductivity and durability. With a pitch of 3.96mm, it offers precise alignment, suitable for a wide range of applications. Rated for 5A and 950VAC, this connector guarantees reliable power transmission. Its straight orientation, 44 positions, and full bellow contact type make it versatile for various PCB setups. Operating in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. Measuring 10.95mm in height and 8.26mm in width, with a tail length of 5.08mm, it provides a compact yet efficient solution. Gold termination plating ensures long-term performance. The EMM22DRFS connector is the perfect choice for high-quality board-to-board connections in electronic assemblies.