EMM22DRKF

Heilind Number:SULEMM22DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRKF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRKF

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM22DRKF. Designed for high-performance applications, this connector features a female gender, with two rows and a floating bobbin mount type for secure installation. The termination method is through-hole, ensuring reliable connectivity. Crafted with phosphor bronze contacts plated in gold, it offers exceptional conductivity and durability. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it is suitable for high-power transmissions. The full bellow contact type and straight orientation guarantee a stable connection. Boasting 44 positions and a tail length of 5.72mm (.225 in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it provides a compact yet robust solution. Gold termination plating ensures long-term reliability. This connector is a vital component in aerospace, defense, and industrial electronics, meeting stringent quality standards. Upgrade your connectivity with the EMM22DRKF.