EMM22DRKH-S13

Heilind Number:SULEMM22DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRKH-S13

Detailed Description

PBT & Phosphor Bronze .00 connectors, EMM22DRKH-S13, offer reliable board-to-board and card edge connectivity in demanding environments. With a 5A amperage rating and 950VAC voltage capability, these female connectors ensure secure power and signal transmission. Featuring two rows of 44 positions on a 3.96mm pitch, they provide high-density interconnection. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Designed for clearance hole mounting and termination via card extender, they offer easy installation and maintenance. With a full bellow contact type and straddle orientation, they ensure stable and robust connections. Operating in a wide temperature range from -65 to 125°C, these connectors are suitable for use in diverse industrial applications. Compact in size, with a connector height of 10.95mm and width of 8.26mm, they save space on PCBs. Gold termination plating enhances durability. Trusted for their quality and performance, these connectors are ideal for high-reliability systems.