EMM22DRKH

Heilind Number:SULEMM22DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRKH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRKH

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EMM22DRKH, is a high-performance component designed for demanding applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. Its clearance hole mount and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 8.26mm in width, it is space-efficient. Gold-plated termination ensures long-term durability. Certified for quality, this connector is ideal for use in board-to-board and card edge applications where reliability is paramount.