EMM22DRKI-S13

Heilind Number:SULEMM22DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRKI-S13

Detailed Description

PBT & Phosphor Bronze PCB Connector, EMM22DRKI-S13, is a high-performance female connector with two rows for secure board-to-board connections. Featuring a threaded mount type and card extender termination method, it ensures reliable contact. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for demanding applications. The connector's Full Bellow contact type and Straddle orientation provide stability. With 44 positions and a tail length of 5.33mm, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for diverse environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Gold termination plating ensures durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable choice for various electronic projects. Hi-Reliability standards are not applicable. Abbreviated as EMM22DRKIS13, it offers a straightforward identification in technical documentation.