EMM22DRKI

Heilind Number:SULEMM22DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM22DRKI. This female connector features two rows for secure connectivity in electronic applications. With a threaded mount type and termination through hole method, it ensures reliable performance. The contact material is phosphor bronze with gold plating, offering excellent conductivity. Operating at 5A and 950VAC, it provides high power transmission. The 3.96mm pitch and full bellow contact type accommodate 44 positions with a tail length of 5.72mm. Designed for durability, it withstands temperatures ranging from -65 to 125°C. The compact connector, with dimensions of 10.95mm in height and 8.26mm in width, is ideal for space-constrained PCB assemblies. Gold termination plating guarantees long-term stability. Trust in the EMM22DRKI for high-quality, high-reliability connections in your electronic designs.