| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DRKN-S13 |
EMM22DRKN-S13
| Heilind Number: | SULEMM22DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 2-Row Female Connector, SKU EMM22DRKN-S13, features a robust design suitable for high-reliability applications. With an amperage rating of 5A and voltage capability of 950VAC, it ensures efficient power transmission. The connector, with a pitch of 3.96mm, accommodates 44 positions with Full Bellow contacts plated in gold for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. Its card extender termination method and straddle orientation offer flexibility in installation. Constructed with gold-plated termination, this connector ensures durable and low-resistance connections, making it ideal for use in Board To Board and Card Edge applications.

