EMM22DRKS-S13

Heilind Number:SULEMM22DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRKS-S13

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM22DRKS-S13, offers reliable connectivity with two rows of 44 female terminals, featuring a 3.96mm pitch. Designed for high-performance applications, it boasts a 950 VAC voltage rating and 5A amperage capacity. The connector, with a side hole mount and card extender termination method, ensures secure attachment. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The connector's full bellow contact type and straddle orientation enhance signal transmission efficiency. With a compact size of 10.95mm in height and 8.26mm in width, it's ideal for space-constrained PCB layouts. Gold termination plating further enhances its longevity. In the category of high-quality connectors, this product meets stringent industry standards and is a reliable choice for demanding electronic applications.