| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DRMD-S288 |
EMM22DRMD-S288
| Heilind Number: | SULEMM22DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM22DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 44 positions each, this connector offers seamless connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable performance even in harsh environments. The contact plating of gold and voltage rating of 950VAC make it ideal for high-power applications. The termination method of Card Extender with Loop Bellow contacts guarantees secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industries. With a connector height of 15.49mm and width of 9.4mm, it provides easy installation on PCBs. Trust the EMM22DRMD-S288 for efficient and robust connectivity solutions.

