EMM22DRMD

Heilind Number:SULEMM22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMD

Detailed Description

Introducing the EMM22DRMD, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, this connector ensures seamless power and signal transmission in demanding applications. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its straight orientation and loop bellow contact type make installation easy and secure. With a tail length of 14.22mm (.56in) and a compact connector height of 15.49mm (.61in), it is space-efficient while delivering high performance. Trust the EMM22DRMD for your critical PCB connectivity needs.