EMM22DRMH

Heilind Number:SULEMM22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMH

Detailed Description

Introducing the EMM22DRMH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (.156in) and 44 positions spread across two rows, this connector offers seamless integration for your electronic systems. Engineered with PBT and Phosphor Bronze materials, it ensures robust connectivity with a voltage rating of 950VAC and amperage of 3A. The gold-plated contact surfaces guarantee optimal signal transmission while the wire wrap termination method simplifies installation. Operating efficiently in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace applications. With a straight orientation and a compact design (15.49mm connector height, 9.4mm width), the EMM22DRMH delivers space-saving solutions without compromising on performance. Trust in its durability and precision, as this connector is a vital component in ensuring seamless connectivity in your electronic systems.