EMM22DRMI-S288

Heilind Number:SULEMM22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMI-S288

Detailed Description

EMM22DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it can handle high power loads with ease. The female connector with two rows and 44 positions offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure and stable installation. The Loop Bellow contact type and Gold termination plating further enhance conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving integration on PCBs. The EMM22DRMI-S288 is the perfect choice for mission-critical applications in aerospace, defense, and industrial settings, where reliability is paramount.