EMM22DRMI

Heilind Number:SULEMM22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMI

Detailed Description

Introducing the EMM22DRMI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Crafted with precision using a blend of durable PBT and phosphor bronze materials, this connector boasts a 3A amperage rating and can handle voltages of up to 950VAC. With a female gender and threaded mount type, it ensures secure and stable connections in any application. Featuring two rows of 44 loop bellow contact positions, each plated with gold for optimal conductivity. The wire wrap termination method and a pitch of 3.96mm make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. With a compact size (15.49mm in height, 9.4mm in width), it saves space while delivering high performance. Ideal for use in hi-rel systems, the EMM22DRMI sets the standard for quality and reliability in PCB connectors.