EMM22DRMN-S288

Heilind Number:SULEMM22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM22DRMN-S288. With a sleek design featuring two rows of 44 female connectors, this high-performance component is engineered for precision and durability. Boasting a current rating of 3 A and a voltage capacity of 950 VAC, it ensures reliable power transmission in demanding environments. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the loop bellow contact type and straddle orientation provide secure connections. Tailored for seamless integration, this connector offers a pitch of 3.96 mm (.156 in) and a termination method of Card Extender, making it ideal for a wide range of electronic applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's a versatile and dependable solution for your connectivity needs. Elevate your PCB designs with the EMM22DRMNS288, the epitome of performance and quality in board-to-board connectors.