EMM22DRMN

Heilind Number:SULEMM22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM22DRMN. Designed for high-performance applications, this connector features a female gender with two rows, perfect for secure connections. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity at an amperage of 3A and a voltage of 950VAC. The wire wrap termination method and loop bellow contact type allow for easy installation and maintenance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees durability. With a pitch of 3.96mm and 44 positions, it offers versatility in various electronic setups. The connector's straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-restricted PCB designs. Trust in the EMM22DRMN for seamless and high-quality board-to-board connections in your electronic projects.