EMM22DRMS-S288

Heilind Number:SULEMM22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMS-S288

Detailed Description

Introducing the EMM22DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows with 44 positions, this connector offers reliable connectivity in a compact form. Its side hole mount type and card extender termination method ensure easy installation and secure connection. Constructed with PBT and phosphor bronze materials, and boasting a voltage rating of 950 VAC, it guarantees durability and safety. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its loop bellow contact type and straddle orientation further enhance its performance. The EMM22DRMS-S288 is the perfect choice for high-reliability applications where quality and longevity are paramount.