EMM22DRMS

Heilind Number:SULEMM22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMS

Detailed Description

Introducing the EMM22DRMS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable operation even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it guarantees efficient power transmission. The 44-position, 2-row design, with a 3.96mm pitch, offers ample connectivity options while the Wire Wrap termination method and gold-plated contacts ensure secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Its straight orientation, side-hole mount type, and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Upgrade your electronic systems with the EMM22DRMS and experience uncompromising performance.