EMM22DRMT-S288

Heilind Number:SULEMM22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMT-S288

Detailed Description

Introducing the EMM22DRMT-S288, a high-performance PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method offer versatile installation options. With two rows of 44 loop bellow contacts plated in gold, it guarantees low contact resistance and superior conductivity. Its 3.96mm pitch and straddle orientation facilitate easy mating with compatible connectors. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the EMM22DRMTS288 for high-reliability board-to-board and card edge connections.