EMM22DRMT

Heilind Number:SULEMM22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRMT

Detailed Description

The PBT & Phosphor Bronze Board to Board Connector, with SKU EMM22DRMT, offers reliable connectivity in demanding applications. Featuring a durable construction with gold-plated phosphor bronze contacts, it ensures excellent signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, this connector is suitable for high-power setups. Its threaded mount type and wire wrap termination method guarantee secure and stable connections. Designed for versatility, it has two rows with a total of 44 positions, each with a 3.96mm pitch. The straight orientation and loop bellow contact type further enhance its functionality. With an operating temperature range of -65 to 125°C, it performs reliably even in extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether used in industrial machinery or telecommunications equipment, this connector delivers uncompromising performance.