EMM22DRPI

Heilind Number:SULEMM22DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRPI

Detailed Description

Introducing the EMM22DRPI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 5A and a voltage of 950 VAC. Featuring a compact design with two rows of 44 positions on a 3.96mm pitch, it offers efficient connectivity in limited spaces. The threaded mounting and thru-hole termination method provide secure attachment to the PCB. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 8.26mm in width, this connector is ideal for use in various electronic systems. Trust the EMM22DRPI for high-reliability performance in your next PCB design project.