EMM22DRPN

Heilind Number:SULEMM22DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRPN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRPN

Detailed Description

Introducing the EMM22DRPN, a high-performance female board-to-board connector designed for reliable electrical connections in a variety of applications. This connector features two rows with a total of 44 positions, ensuring ample connectivity options. With a pitch of 3.96mm (.156in) and termination via Thru Hole method, it offers easy installation onto PCBs. The contact material of Phosphor Bronze and gold contact plating guarantee excellent conductivity and durability. Operating at a voltage of 950 VAC and an impressive 5A amperage, this connector is suitable for high-power transmission. Its straight orientation and full bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. The gold termination plating ensures long-term performance. With a compact design featuring a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it saves valuable space on your PCB. The EMM22DRPN is the perfect choice for demanding applications that require secure and efficient board-to-board connections.