EMM22DRPS

Heilind Number:SULEMM22DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRPS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRPS

Detailed Description

Introducing the EMM22DRPS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it is ideal for power-intensive applications. The connector offers 44 positions in a dual-row layout, with a pitch of 3.96mm (.156 inches) for efficient PCB mounting. Its full bellow contact design and straight orientation guarantee secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The side-hole mount and through-hole termination method provide easy and reliable installation. With a tail length of 10.36mm (.408 inches) and a compact form factor (10.95mm x 8.26mm), the EMM22DRPS is perfect for space-constrained designs. Whether in aerospace, automotive, or industrial applications, this connector delivers high performance and durability. Upgrade your connectivity with the EMM22DRPS.