| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DRSD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMM22DRSD-S288 |
EMM22DRSD-S288
| Heilind Number: | SULEMM22DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM22DRSD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact form factor and two rows for efficient connectivity, this female connector features PBT and Phosphor Bronze construction for durability. Operating at an amperage of 3A and a voltage of 950VAC, it ensures safe and efficient power transmission. The gold-plated contact material and termination method of Card Extender guarantee optimal signal integrity. With 44 positions and a pitch of 3.96mm, it offers versatile connectivity options. Its rugged design, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for demanding projects.

