EMM22DRSH

Heilind Number:SULEMM22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRSH

Detailed Description

Introducing the EMM22DRSH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Crafted with precision from PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, installation is seamless. The termination method of thru-hole soldering guarantees secure connections. With a contact material of phosphor bronze and gold plating, signal transmission remains efficient even in high-voltage environments, with a maximum rating of 950 VAC. The 44-position connector, with a straight orientation and loop bellow contact type, offers versatility in PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for rugged industrial use. The connector's compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Whether for aerospace, telecommunications, or other hi-rel industries, the EMM22DRSH is the perfect choice for robust and efficient board-to-board connectivity.