EMM22DRSI-S288

Heilind Number:SULEMM22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRSI-S288

Detailed Description

Introducing the EMM22DRSI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and female gender, this connector features two rows for efficient connectivity. Its threaded mount type and card extender termination method ensure secure attachment. Crafted with durable materials, including PBT and phosphor bronze with gold plating, it guarantees reliable conductivity. The loop bellow contact type and straddle orientation further enhance functionality. Boasting 44 positions and a voltage rating of 950 VAC, it meets demanding power transfer needs. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its 3A amperage capacity and compliance with a 3.96mm pitch make it ideal for high-speed data transmission. With a connector height of 15.49mm and width of 9.4mm, it offers versatility in installation. Whether in aerospace, telecommunications, or industrial settings, the EMM22DRSI-S288 delivers unparalleled performance. Trust in its quality for seamless connectivity in your most critical systems.