EMM22DRSI

Heilind Number:SULEMM22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM22DRSI. This high-performance connector features a female gender, threaded mount type, and through-hole termination method, ensuring secure and reliable connections. With two rows and 44 positions, it offers ample connectivity in a compact design. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its loop bellow contact type and straight orientation make it easy to install and use. With a wide operating temperature range of -65 to 125°C, it is highly versatile and reliable even in harsh environments. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the EMM22DRSI for your board to board connection needs, where quality and performance are paramount.