EMM22DRSN-S288

Heilind Number:SULEMM22DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRSN-S288

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM22DRSN-S288, is a high-performance component designed for reliable and durable connectivity. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity even in demanding environments. The 44 positions, 2 rows, and Loop Bellow contact type facilitate efficient data transmission. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent power requirements. The termination method of Card Extender and termination plating of Gold guarantee secure connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. With an operating temperature range of -65 to 125°C, it is reliable even in extreme conditions. Ideal for various electronic devices, this connector offers high reliability and performance in every use case.