EMM22DRSS

Heilind Number:SULEMM22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRSS

Detailed Description

Introducing the EMM22DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 44 female contacts, this connector ensures reliable and efficient connectivity in your electronic systems. The contact material is made of durable phosphor bronze, with gold plating for enhanced conductivity. Operating at voltages up to 950VAC and amperages of 3A, it guarantees safe and stable power transmission. Its straight orientation and side-hole mount type make installation easy and convenient. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMM22DRSS is the perfect choice for high-reliability connections.