EMM22DRST-S288

Heilind Number:SULEMM22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRST-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector ( EMM22DRST-S288) is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 44 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material, phosphor bronze, with gold plating, guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation provide secure and stable connections. The threaded mount and card extender termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, this RoHS-compliant connector is a reliable solution for your connectivity needs.