EMM22DRST

Heilind Number:SULEMM22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRST

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a high-performance design ideal for demanding electronic applications. With a current rating of 3A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With two rows and 44 positions spaced at 3.96mm (.156 in) pitch, it allows for efficient signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Measuring at a compact height of .61 in (15.49mm) and width of 9.4mm (.37 in), it is space-efficient on the PCB. The gold termination plating ensures long-term durability. Overall, the EMM22DRST connector is a reliable and high-quality solution for your connectivity needs.