EMM22DRTH-S13

Heilind Number:SULEMM22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRTH-S13

Detailed Description

Introducing the EMM22DRTH-S13, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 44 positions, ensuring secure and reliable connections. With a clearance hole mount type and card extender termination method, installation is efficient and straightforward. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 950 VAC and 5 A, this connector is suitable for demanding environments. Its full bellow contact type and straddle orientation further enhance its performance. With a tail length of 3.1 mm and a compact connector height of 10.95 mm, it saves space without compromising functionality. The gold termination plating guarantees long-term durability. Certified for use in temperatures ranging from -65 to 125 °C, this connector is reliable in extreme conditions. Perfect for aerospace, defense, and industrial applications, the EMM22DRTH-S13 is a dependable solution for your connectivity needs.