EMM22DRTH

Heilind Number:SULEMM22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRTH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRTH

Detailed Description

Introducing the EMM22DRTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a rugged construction, this connector features PBT and Phosphor Bronze materials, ensuring durability and excellent conductivity. The 44-position, 2-row female connector with a pitch of 3.96mm and voltage rating of 950VAC is ideal for high-density applications. The termination method of Thru Hole with Gold plating on Phosphor Bronze contacts guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Trust the EMM22DRTH for seamless and efficient board-to-board connectivity in your critical systems.