EMM22DRTI-S13

Heilind Number:SULEMM22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRTI-S13

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, with SKU EMM22DRTI-S13, is a high-performance component designed for board-to-board PCB connections. Featuring two rows of 44 positions, it offers secure and reliable connectivity in industrial and commercial applications. With a threaded mount type and card extender termination method, installation is quick and easy. The full bellow contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission with minimal resistance. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for a wide range of power and data transfer requirements. With a compact design and a straddle orientation, it saves valuable space on the PCB while providing efficient signal routing. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the EMM22DRTIS13 for your mission-critical connectivity needs.