EMM22DRTI

Heilind Number:SULEMM22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRTI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRTI

Detailed Description

Introducing the EMM22DRTI, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a maximum amperage of 5A and voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its female gender, two rows of 44 positions, and straight orientation make it versatile for various PCB layouts. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated contacts offer excellent conductivity and durability, while the full bellow contact type ensures low contact resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design and a connector height of 10.95mm, it saves space on the PCB without compromising performance. Trust in the EMM22DRTI for your critical connection needs.