EMM22DRTN-S13

Heilind Number:SULEMM22DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRTN-S13

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM22DRTN-S13, features a robust construction suitable for high-performance applications. With a current rating of 5A and voltage resistance up to 950VAC, this connector ensures reliable power transmission. Its 2-row design with 44 positions offers ample connectivity options. The Full Bellow contact type with gold plating guarantees low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Featuring a straddle orientation and card extender termination method, this connector provides secure and efficient board-to-board connections. Its gold-plated termination further enhances conductivity. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Suitable for use in hi-rel applications, this connector is a dependable choice for demanding electronic systems.