EMM22DRTN

Heilind Number:SULEMM22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRTN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRTN

Detailed Description

Introducing the EMM22DRTN Board To Board PCB Connector, designed for high-performance applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector offers 44 positions in a compact form factor, with a pitch of 3.96mm (.156 in) and a straight orientation for easy installation. Its full bellow contact type and through-hole termination method guarantee stable connections. The connector's low profile design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. Trust the EMM22DRTN for secure and efficient board-to-board connections.