EMM22DRTS-S13

Heilind Number:SULEMM22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRTS-S13

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EMM22DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 5A and a voltage withstand of 950 VAC, this connector ensures reliable power transmission. Its female gender, two rows, and side hole mount type offer versatile connectivity options. The termination method of card extender with gold-plated contact areas guarantees excellent signal integrity. Each of the 44 positions boasts full bellow contact type for secure connections, while the straddle orientation and 3.96mm pitch facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained PCB layouts. Gold termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the EMM22DRTS-S13 connector is a reliable choice for high-reliability systems.