EMM22DRTS

Heilind Number:SULEMM22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRTS

Detailed Description

Introducing the EMM22DRTS Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in operation. With a low amperage rating of 5A and a voltage capacity of 950 VAC, it guarantees safe power transmission. The female gender, side hole mount type, and thru-hole termination method make installation a breeze. Its 44 positions and 2 rows allow for versatile connectivity options. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission, while the full bellow design enhances contact stability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. With a compact size of 10.95mm in height and .325 inches in width, it is perfect for space-constrained applications. Trust the EMM22DRTS for efficient and secure board-to-board connections in your projects.