EMM22DRUH

Heilind Number:SULEMM22DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRUH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRUH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU EMM22DRUH. Engineered for high-performance applications, this connector boasts a robust construction with a clearance hole mount type and thru-hole termination method. Its 44 positions with 2 rows provide ample connectivity options, while the full bellow contact type ensures reliable signal transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 5A and a maximum voltage of 950 VAC, this connector is suitable for demanding environments. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, facilitates space-saving installation. Tail length of 5.72mm and pitch of 3.96mm allow for secure connections. Ideal for use in aerospace, defense, and industrial applications, the EMM22DRUH connector ensures dependable connectivity in mission-critical systems.