EMM22DRUI

Heilind Number:SULEMM22DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM22DRUI, designed for high-performance applications. With a compact form factor and 2 rows of 44 female pins, this connector offers reliable connectivity in demanding environments. The contact material, Phosphor Bronze, plated with Gold, ensures excellent conductivity and durability. Operating at up to 950 VAC and 5 A, it meets stringent power requirements. Featuring a threaded mount type and thru-hole termination, installation is secure and straightforward. The full bellow contact type and straight orientation further enhance signal integrity. With a pitch of 3.96mm and a tail length of 5.72mm, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. The EMM22DRUI is the perfect choice for high-reliability board-to-board connections in aerospace, defense, and other critical applications.