EMM22DRUN

Heilind Number:SULEMM22DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRUN

Detailed Description

Introducing the EMM22DRUN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gender-specific female design with two rows, this connector offers seamless compatibility with a wide range of devices. With a termination method of thru hole and contact material made of durable phosphor bronze plated with gold, it ensures optimal conductivity and longevity. The 3.96mm pitch and 44 positions allow for precise and secure connections, while the full bellow contact type and straight orientation further enhance its performance. Operating at a voltage of 950 VAC and an impressive amperage of 5A, this connector is suitable for various high-power applications. Its wide operating temperature range of -65 to 125°C guarantees reliability in harsh environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained designs. Trust the EMM22DRUN for all your connectivity needs.