EMM22DRUS

Heilind Number:SULEMM22DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRUS

Detailed Description

The PBT & Phosphor Bronze .00 ( EMM22DRUS) is a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With an amperage rating of 5A and a voltage tolerance of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 44 positions with a pitch of 3.96mm (.156in), it offers ample connectivity options. The contact material, phosphor bronze, plated with gold, guarantees optimal conductivity and durability. Its straight orientation and side hole mount type facilitate easy installation on PCBs. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it is compact yet robust. The termination method, Thru Hole, with gold plating, ensures secure and stable connections. Ideal for hi-rel environments, this Full Bellow type connector is a dependable solution for demanding electronic systems.