EMM22DRXH

Heilind Number:SULEMM22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRXH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRXH

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EMM22DRXH, offers reliable connectivity in electronic systems. With a high amperage rating of 5 A and a voltage tolerance of 950 VAC, it ensures efficient power transmission. Featuring a female gender and two rows of 44 positions, this connector is suitable for various applications. Its Full Bellow contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. The straight orientation and thru-hole termination method with gold plating make for easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in demanding environments. With a compact design, measuring 10.95 mm in height and 8.26 mm in width, it saves space on the board. The tail length of 3.48 mm allows for efficient soldering. Meeting stringent quality standards, this connector is a dependable choice for mission-critical systems.