EMM22DRXI

Heilind Number:SULEMM22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRXI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRXI

Detailed Description

Introducing the EMM22DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 44 female contacts, this connector ensures reliable connectivity in compact spaces. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and amperages of 5A, it is suitable for power and signal transmission. The straight orientation and threaded mount type make installation easy and secure. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for efficient PCB layout. Trust the EMM22DRXI for high reliability and performance in your electronic designs.