EMM22DRXN

Heilind Number:SULEMM22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRXN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRXN

Detailed Description

Introducing the EMM22DRXN, a high-performance PCB connector designed for demanding applications. Made from durable PBT and Phosphor Bronze materials with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. Featuring a gendered female design and straight orientation, it's ideal for connecting two boards securely. The 44 positions with 2 rows provide ample connectivity options, while the Thru Hole termination method and Full Bellow contact type guarantee stable and lasting connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it space-efficient without compromising on performance. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMM22DRXN excels in delivering seamless connectivity.