EMM22DRYH

Heilind Number:SULEMM22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRYH

Detailed Description

Introducing the EMM22DRYH, a high-performance board-to-board PCB connector designed for critical applications. Constructed with durable PBT and phosphor bronze materials, this connector offers reliable power transmission with a maximum amperage of 5A and a voltage rating of 950VAC. Featuring a female gender, full bellow contact type, and straight orientation, it ensures secure and efficient connectivity in two rows of 44 positions. The clearance hole mount type and thru-hole termination method make installation a breeze, while gold-plated contacts guarantee optimal signal conductivity. With a pitch of 3.96mm (.156 in) and operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, allows for easy integration onto PCBs. Ideal for aerospace, defense, and industrial applications, the EMM22DRYH meets the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.