EMM22DRYI

Heilind Number:SULEMM22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRYI

Detailed Description

Introducing the EMM22DRYI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a current rating of 5A and a voltage capacity of 950VAC, this connector is built for demanding applications. Featuring two rows of 44 female contacts made of Phosphor Bronze with Gold plating, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With a contact type of Full Bellow and an operating temperature range of -65 to 125°C, it offers optimal performance even in harsh environments. Measuring at 10.95mm in height and .325in in width, this connector is compact yet sturdy. Ideal for industrial and commercial use, the EMM22DRYI is a standout in the world of PCB connectors.