| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DRYN-S13 |
EMM22DRYN-S13
| Heilind Number: | SULEMM22DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM22DRYN-S13, offers high-performance connectivity for your electronic devices. With a durable construction and gold-plated contact material, it ensures reliable data transmission. Featuring a female gender and 2 rows of 44 positions, it's suitable for a wide range of applications. The termination method of Card Extender and Full Bellow contact type guarantee secure connections. Operating at a voltage of 950 VAC and amperage of 5 A, this connector is designed for efficiency. With a pitch of 3.96 mm and straddle orientation, it allows for easy installation on your PCB. Its wide operating temperature range of -65 to 125 °C ensures reliability in harsh environments. Trust in the EMM22DRYNS13 for seamless board-to-board connectivity in your projects.

