EMM22DRYN

Heilind Number:SULEMM22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRYN

Detailed Description

Introducing the EMM22DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows and 44 positions, accommodating complex circuit configurations with ease. With a contact rating of 5A and a voltage of 950VAC, it ensures robust power transmission. The Thru-Hole termination method and Full Bellow contact type guarantee secure and stable connections. Gold plating on the contacts and termination enhances conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust the EMM22DRYN for high-reliability performance in your electronic systems.