EMM22DRYS

Heilind Number:SULEMM22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRYS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRYS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EMM22DRYS. This high-performance connector features a dual-row design with a total of 44 positions, suitable for complex board-to-board and card edge connections. With a mount type of Side Hole and termination method of Thru Hole, it offers reliable and secure attachment. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, it meets stringent industry standards for performance. The straight orientation and full bellow contact type facilitate easy and efficient installation. With a pitch of 3.96 mm (.156 in) and tail length of 10.8 mm (.425 in), it provides precise connectivity. Designed for demanding environments, it has an operating temperature range of -65 to 125 °C. Its compact dimensions, with a connector height of 10.95 mm (.431 in) and width of 8.26 mm (.325 in), make it ideal for space-constrained applications. The termination plating of Gold ensures long-term reliability. Whether for industrial machinery, telecommunications systems, or aerospace applications, this connector is a trusted solution for high-reliability connections.